N201-004-RD | ||
---|---|---|
DigiKey Part Number | N201-004-RD-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-004-RD | |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.50600 | ¥415.06 |
25 | ¥39.30960 | ¥982.74 |
50 | ¥38.39680 | ¥1,919.84 |
100 | ¥36.56770 | ¥3,656.77 |
250 | ¥31.99676 | ¥7,999.19 |
500 | ¥31.08256 | ¥15,541.28 |
1,000 | ¥26.51159 | ¥26,511.59 |
2,500 | ¥24.68321 | ¥61,708.02 |