IS-500 | ||
---|---|---|
DigiKey Part Number | TL2039-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-500 | |
Description | XFRMR ISOL 120V TO 120V 500VA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 500VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (4) | |
Weight | 24 lbs (10.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,637.89000 | ¥2,637.89 |
5 | ¥2,594.62200 | ¥12,973.11 |
10 | ¥2,508.12900 | ¥25,081.29 |
25 | ¥2,300.55960 | ¥57,513.99 |