B030-DP16-17DIP | ||
---|---|---|
DigiKey Part Number | 95-B030-DP16-17DIP-ND | |
Manufacturer | ||
Manufacturer Product Number | B030-DP16-17DIP | |
Description | NETDIRECTOR 16-PORT DISPLAYPORT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 16 | |
Peripherals | DisplayPort Monitor, Keyboard, Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable | |
Requires | - | |
Size | 26.77" L x 18.90" W x 1.73" H (680.0mm x 480.1mm x 43.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,824.94000 | ¥28,824.94 |