B020-U08-19-K

DigiKey Part Number
TL1821-ND
Manufacturer
Manufacturer Product Number
B020-U08-19-K
Description
NETDIRECTOR 19' CONSOLE KVM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
8
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit
Requires
-
Size
17.00" L x 27.00" W x 1.75" H (431.8mm x 685.8mm x 44.5mm)
In-Stock: 11
Factory Stock: 431
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,792.03000¥13,792.03
Manufacturers Standard Package