B021-000-19-HD | ||
---|---|---|
DigiKey Part Number | TL1995-ND | |
Manufacturer | ||
Manufacturer Product Number | B021-000-19-HD | |
Description | 1U RACK MOUNT CONSOLE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | DVI To VGA Adapter, KVM Cable Kit, Power Cord, Rackmount Kit | |
Requires | - | |
Size | 1.70" L x 18.78" W x 27.26" H (43.2mm x 477.0mm x 692.4mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,085.58000 | ¥9,085.58 |
5 | ¥8,894.90600 | ¥44,474.53 |