B024-HU08 | ||
---|---|---|
DigiKey Part Number | 95-B024-HU08-ND | |
Manufacturer | ||
Manufacturer Product Number | B024-HU08 | |
Description | 8-PORT HDMI/USB KVM SWITCH WITH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | Cables, Hardware, Power Cord, Rubber Feet | |
Requires | - | |
Size | 17.02" L x 10.10" W x 1.72" H (432.3mm x 256.5mm x 43.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,914.54000 | ¥5,914.54 |
10 | ¥5,826.91700 | ¥58,269.17 |