B024-H4U08 | ||
---|---|---|
DigiKey Part Number | 95-B024-H4U08-ND | |
Manufacturer | ||
Manufacturer Product Number | B024-H4U08 | |
Description | 8-PORT 4K HDMI/USB KVM SWITCH - | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (2), Power Cord (3), Power Supply, Rubber Foot Pads (4) | |
Requires | - | |
Size | 17.02" L x 8.44" W x 1.73" H (432.3mm x 214.4mm x 43.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,834.90000 | ¥8,834.90 |