TT-325 | ||
---|---|---|
DigiKey Part Number | 4958-TT-325-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | TT-325 | |
Description | CRIMPER, RJ45 CAT7,CAT6,CAT5 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Modular - RJ11/RJ12, RJ45 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular - RJ11/RJ12, RJ45 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.33000 | ¥475.33 |
5 | ¥447.35600 | ¥2,236.78 |
10 | ¥433.37900 | ¥4,333.79 |
25 | ¥419.39400 | ¥10,484.85 |