T100-PT1 | ||
---|---|---|
DigiKey Part Number | 95-T100-PT1-ND | |
Manufacturer | ||
Manufacturer Product Number | T100-PT1 | |
Description | CRIMPING TOOL WITH CABLE STRIPPE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.85000 | ¥571.85 |
5 | ¥538.22000 | ¥2,691.10 |
10 | ¥521.41200 | ¥5,214.12 |
25 | ¥504.58960 | ¥12,614.74 |