




VDV226-110 | |
|---|---|
DigiKey Part Number | 1742-1262-ND |
Manufacturer | |
Manufacturer Product Number | VDV226-110 |
Description | CRIMPER MODULAR PASS-THRU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Klein Tools, Inc. | Tool Type Feature Cutter, Stripper |
Series | For Use With/Related Products Modular - RJ11/12 (6p6c), RJ45 (8p8c) |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.34000 | ¥593.34 |
| 5 | ¥549.96000 | ¥2,749.80 |
| 10 | ¥532.27400 | ¥5,322.74 |
| 25 | ¥509.78160 | ¥12,744.54 |













