


VDV826-729 | |
|---|---|
DigiKey Part Number | 1742-1265-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-729 |
Description | CONNECTOR RJ45 CAT6 10/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Klein Tools, Inc. | Ratings Cat6 |
Series | Termination IDC |
Packaging Bulk | Length 0.874" (22.20mm) |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Polyvinyl Chloride (PVC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.50000 | ¥130.50 |
| 10 | ¥110.87600 | ¥1,108.76 |
| 25 | ¥103.93080 | ¥2,598.27 |
| 50 | ¥98.97040 | ¥4,948.52 |
| 100 | ¥94.24820 | ¥9,424.82 |
| 250 | ¥88.35168 | ¥22,087.92 |
| 500 | ¥84.13976 | ¥42,069.88 |
| 1,000 | ¥82.45228 | ¥82,452.28 |



