
VDV826-705 | |
|---|---|
DigiKey Part Number | 1742-VDV826-705-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-705 |
Description | CONN CABLE TYPE CAT6A STP 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Klein Tools, Inc. | Ratings Cat6a |
Packaging Bulk | Termination IDC |
Part Status Active | Length 0.800" (20.32mm) |
Connector Type Plug | Color Clear |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyvinyl Chloride (PVC) |
Features Pass-Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥998.02000 | ¥998.02 |
| 10 | ¥848.40200 | ¥8,484.02 |
| 25 | ¥826.91680 | ¥20,672.92 |









