
VDV826-704 | |
|---|---|
DigiKey Part Number | 1742-VDV826-704-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-704 |
Description | CONNECTOR CABLE TYPE CAT6A UTP 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Klein Tools, Inc. | Ratings Cat6a |
Packaging Bulk | Termination IDC |
Part Status Active | Length 0.875" (22.23mm) |
Connector Type Plug | Color Clear |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyvinyl Chloride (PVC) |
Features Pass-Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362.23000 | ¥362.23 |
| 10 | ¥307.85900 | ¥3,078.59 |
| 25 | ¥288.58960 | ¥7,214.74 |
| 50 | ¥274.82360 | ¥13,741.18 |
| 100 | ¥272.82720 | ¥27,282.72 |







