VPT12-2080 | ||
---|---|---|
DigiKey Part Number | 237-1322-ND | |
Manufacturer | ||
Manufacturer Product Number | VPT12-2080 | |
Description | PWR XFMR TOROIDAL 25VA CHAS MT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPT12-2080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 4.16A, Series 2.08A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.00mm Dia x 32.00mm W | |
Height - Seated (Max) | 34.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.53000 | ¥152.53 |
10 | ¥134.57400 | ¥1,345.74 |
25 | ¥130.09280 | ¥3,252.32 |
50 | ¥126.00960 | ¥6,300.48 |