VPT18-1390 | ||
---|---|---|
DigiKey Part Number | 237-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | VPT18-1390 | |
Description | PWR XFMR TOROIDAL 25VA CHAS MT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPT18-1390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 2.78A, Series 1.39A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.00mm Dia x 32.00mm W | |
Height - Seated (Max) | 34.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
Resource Type | Link |
---|---|
Datasheets | VPT18-1390 |
Other Related Documents | Standard Part Warranty Terms |
Video File | Introducing VPT Series Toroidal Power Transformers |
Environmental Information | RoHS Statement |
Featured Product | Triad VPT Series |
CAD Models | VPT18-1390 Models |
HTML Datasheet | VPT18-1390 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.47000 | ¥152.47 |
10 | ¥134.52200 | ¥1,345.22 |
25 | ¥130.04280 | ¥3,251.07 |
50 | ¥125.96120 | ¥6,298.06 |
Attribute | Description |
---|---|
Other Names | VPT181390 237-1323 |
Standard Package | 1 |