62060 | ||
---|---|---|
DigiKey Part Number | 1295-1085-ND | |
Manufacturer | ||
Manufacturer Product Number | 62060 | |
Description | PWR XFMR TOROIDAL 25VA CHAS MT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 3.57A, Series 1.785A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 34.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.856 lb (388.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.90000 | ¥246.90 |
18 | ¥217.83667 | ¥3,921.06 |
27 | ¥210.57556 | ¥5,685.54 |
45 | ¥188.79200 | ¥8,495.64 |
81 | ¥181.53136 | ¥14,704.04 |