VPS36-700 | ||
---|---|---|
DigiKey Part Number | 237-1288-ND | |
Manufacturer | ||
Manufacturer Product Number | VPS36-700 | |
Description | PWR XFMR LAMINATED 25VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPS36-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 50.80mm L x 49.28mm W | |
Height - Seated (Max) | 71.37mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.14000 | ¥124.14 |
10 | ¥94.61000 | ¥946.10 |
25 | ¥87.22040 | ¥2,180.51 |
50 | ¥84.26280 | ¥4,213.14 |
100 | ¥83.04980 | ¥8,304.98 |