F8-28 | ||
---|---|---|
DigiKey Part Number | 237-1722-ND | |
Manufacturer | ||
Manufacturer Product Number | F8-28 | |
Description | PWR XFMR LAMINATED 100VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F8-28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 3.6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 102.39mm L x 57.15mm W | |
Height - Seated (Max) | 65.07mm | |
Voltage - Isolation | 2500VAC | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.81000 | ¥198.81 |
10 | ¥175.45300 | ¥1,754.53 |
25 | ¥169.59920 | ¥4,239.98 |
50 | ¥164.27700 | ¥8,213.85 |