TCT50-03E07AE | ||
---|---|---|
DigiKey Part Number | 237-1593-ND | |
Manufacturer | ||
Manufacturer Product Number | TCT50-03E07AE | |
Description | PWR XFMR LAMINATED 50VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TCT50-03E07AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4.17A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.57000 | ¥142.57 |
10 | ¥125.78100 | ¥1,257.81 |
25 | ¥121.58400 | ¥3,039.60 |
50 | ¥117.77080 | ¥5,888.54 |