TCT40-03E07K | ||
---|---|---|
DigiKey Part Number | 237-2080-ND | |
Manufacturer | ||
Manufacturer Product Number | TCT40-03E07K | |
Description | PWR XFMR LAMINATED 40VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TCT40-03E07K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 3.34A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.37000 | ¥153.37 |
10 | ¥116.83100 | ¥1,168.31 |
25 | ¥107.70280 | ¥2,692.57 |
50 | ¥104.05080 | ¥5,202.54 |
100 | ¥102.55310 | ¥10,255.31 |