F-219X | |
---|---|
DigiKey Part Number | 237-1938-ND |
Manufacturer | |
Manufacturer Product Number | F-219X |
Description | PWR XFMR LAMINATED 48VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-219X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 57.15mm W | |
Height - Seated (Max) | 65.07mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.03000 | ¥174.03 |
10 | ¥153.59200 | ¥1,535.92 |
25 | ¥148.46880 | ¥3,711.72 |
50 | ¥143.81020 | ¥7,190.51 |