TCT3-04E07AE | |
---|---|
DigiKey Part Number | 237-1601-ND |
Manufacturer | |
Manufacturer Product Number | TCT3-04E07AE |
Description | PWR XFMR LAMINATED 2.5VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCT3-04E07AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 208mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.00mm L x 42.50mm W | |
Height - Seated (Max) | 54.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.70000 | ¥75.70 |
10 | ¥57.95300 | ¥579.53 |
25 | ¥49.10200 | ¥1,227.55 |
50 | ¥48.29620 | ¥2,414.81 |
100 | ¥45.88210 | ¥4,588.21 |
250 | ¥45.39924 | ¥11,349.81 |
500 | ¥45.22196 | ¥22,610.98 |