HM30X226C | ||
---|---|---|
DigiKey Part Number | 2254-HM30X226C-ND | |
Manufacturer | ||
Manufacturer Product Number | HM30X226C | |
Description | HC SERIES CHEVERON INSERTS, M3 T | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.22" Dia x 0.23" H (5.5mm x 5.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.23" H (5.5mm x 5.7mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
5 | ¥2.61400 | ¥13.07 |
10 | ¥2.17800 | ¥21.78 |
25 | ¥2.04880 | ¥51.22 |
50 | ¥1.96160 | ¥98.08 |
100 | ¥1.74380 | ¥174.38 |
250 | ¥1.65704 | ¥414.26 |
500 | ¥1.56976 | ¥784.88 |
1,000 | ¥1.48257 | ¥1,482.57 |