HM50X375C | ||
---|---|---|
DigiKey Part Number | 2254-HM50X375C-ND | |
Manufacturer | ||
Manufacturer Product Number | HM50X375C | |
Description | HC SERIES CHEVERON INSERTS, M5 T | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.31" Dia x 0.38" H (7.9mm x 9.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.38" H (7.9mm x 9.5mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.66000 | ¥4.66 |
5 | ¥3.95600 | ¥19.78 |
10 | ¥3.29700 | ¥32.97 |
25 | ¥3.10160 | ¥77.54 |
50 | ¥2.97140 | ¥148.57 |
100 | ¥2.64080 | ¥264.08 |
250 | ¥2.50860 | ¥627.15 |
500 | ¥2.37656 | ¥1,188.28 |
1,000 | ¥2.24452 | ¥2,244.52 |