632X150C | ||
---|---|---|
DigiKey Part Number | 2254-632X150C-ND | |
Manufacturer | ||
Manufacturer Product Number | 632X150C | |
Description | C SERIES, 6-32 THREADED INSERTS, | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.22" Dia x 0.15" H (5.5mm x 3.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.15" H (5.5mm x 3.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
5 | ¥1.67200 | ¥8.36 |
10 | ¥1.40200 | ¥14.02 |
25 | ¥1.31360 | ¥32.84 |
50 | ¥1.25940 | ¥62.97 |
100 | ¥1.11930 | ¥111.93 |
250 | ¥1.06300 | ¥265.75 |
500 | ¥1.00708 | ¥503.54 |
1,000 | ¥0.95116 | ¥951.16 |