256X125C | ||
---|---|---|
DigiKey Part Number | 2254-256X125C-ND | |
Manufacturer | ||
Manufacturer Product Number | 256X125C | |
Description | C SERIES, 2-56 THREADED INSERTS, | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.14" Dia x 0.13" H (3.6mm x 3.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.13" H (3.6mm x 3.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
5 | ¥1.60000 | ¥8.00 |
10 | ¥1.32700 | ¥13.27 |
25 | ¥1.24840 | ¥31.21 |
50 | ¥1.19740 | ¥59.87 |
100 | ¥1.06370 | ¥106.37 |
250 | ¥1.01060 | ¥252.65 |
500 | ¥0.95752 | ¥478.76 |
1,000 | ¥0.90433 | ¥904.33 |