TP65H070G4PS | ||
---|---|---|
DigiKey Part Number | 1707-TP65H070G4PS-ND | |
Manufacturer | ||
Manufacturer Product Number | TP65H070G4PS | |
Description | GANFET N-CH 650V 29A TO220 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 29A (Tc) 96W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 638 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
50 | ¥56.71340 | ¥2,835.67 |
100 | ¥50.74360 | ¥5,074.36 |
500 | ¥44.77378 | ¥22,386.89 |
1,000 | ¥40.29640 | ¥40,296.40 |
2,000 | ¥37.75922 | ¥75,518.44 |