TMR 6-4812WIR | ||
---|---|---|
DigiKey Part Number | 1951-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | TMR 6-4812WIR | |
Description | DC DC CONVERTER 12V 6W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMR 6-4812WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.72000 | ¥260.72 |
10 | ¥256.74000 | ¥2,567.40 |
25 | ¥252.72440 | ¥6,318.11 |
50 | ¥240.69040 | ¥12,034.52 |
100 | ¥220.63250 | ¥22,063.25 |
250 | ¥216.62124 | ¥54,155.31 |
500 | ¥189.22204 | ¥94,611.02 |