TMR 2-2410WIN | ||
---|---|---|
DigiKey Part Number | 1951-2349-ND | |
Manufacturer | ||
Manufacturer Product Number | TMR 2-2410WIN | |
Description | DC DC CONVERTER 3.3V 1.7W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMR 2-2410WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.44" W x 0.37" H (21.8mm x 11.2mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥121.12900 | ¥1,211.29 |
25 | ¥119.26520 | ¥2,981.63 |
50 | ¥115.53680 | ¥5,776.84 |
100 | ¥104.35640 | ¥10,435.64 |
250 | ¥102.49272 | ¥25,623.18 |
500 | ¥100.62904 | ¥50,314.52 |