
1593-3 | |
|---|---|
DigiKey Part Number | 36-1593-3-ND |
Manufacturer | |
Manufacturer Product Number | 1593-3 |
Description | TERM TURRET SINGLE L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1593-3 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.094" (2.39mm) |
Packaging Bulk | Diameter - Turret Head 0.062" (1.57mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End | Mounting Hole Diameter 0.067" (1.70mm) |
Number of Turrets Double | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass |
Length - Below Flange 0.115" (2.92mm) | Contact Finish Tin |
Length - Overall 0.271" (6.88mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.22200 | ¥22.22 |
| 25 | ¥1.98760 | ¥49.69 |
| 100 | ¥1.68100 | ¥168.10 |
| 500 | ¥1.39256 | ¥696.28 |
| 1,000 | ¥1.28700 | ¥1,287.00 |
| 2,500 | ¥1.23453 | ¥3,086.32 |
| 5,000 | ¥1.07779 | ¥5,388.95 |





