Terminal Turret Connector Single End 0.156" (3.96mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593-2

DigiKey Part Number
36-1593-2-ND
Manufacturer
Manufacturer Product Number
1593-2
Description
TERM TURRET SINGLE L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1593-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.094" (2.39mm)
Packaging
Bulk
Diameter - Turret Head
0.062" (1.57mm)
Part Status
Active
Staking Side OD
0.062" (1.57mm)
Terminal Type
Single End
Mounting Hole Diameter
0.067" (1.70mm)
Number of Turrets
Double
Board Thickness
0.062" (1.57mm)
Length - Above Board
0.156" (3.96mm)
Contact Material
Brass
Length - Below Flange
0.084" (2.13mm)
Contact Finish
Tin
Length - Overall
0.240" (6.10mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,750
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.09000¥3.09
10¥2.32700¥23.27
25¥2.07960¥51.99
100¥1.75950¥175.95
500¥1.45808¥729.04
1,000¥1.34751¥1,347.51
2,500¥1.23549¥3,088.72
5,000¥1.12875¥5,643.75
Manufacturers Standard Package