TEN 6-2411N | ||
---|---|---|
DigiKey Part Number | 1951-2210-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 6-2411N | |
Description | DC DC CONVERTER 5V 6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 6-2411N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.22000 | ¥167.22 |
10 | ¥163.57400 | ¥1,635.74 |
25 | ¥161.01760 | ¥4,025.44 |
50 | ¥153.35020 | ¥7,667.51 |
100 | ¥140.57100 | ¥14,057.10 |
250 | ¥138.01516 | ¥34,503.79 |
500 | ¥135.97050 | ¥67,985.25 |