RCJ-043 | ||
---|---|---|
DigiKey Part Number | CP-1420-ND | |
Manufacturer | ||
Manufacturer Product Number | RCJ-043 | |
Description | CONN RCA JACK MONO 3.2MM R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | RCJ-043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | White | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, White | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.84600 | ¥118.46 |
25 | ¥11.34200 | ¥283.55 |
50 | ¥11.09080 | ¥554.54 |
100 | ¥10.58680 | ¥1,058.68 |
250 | ¥9.57832 | ¥2,394.58 |
500 | ¥8.82210 | ¥4,411.05 |
1,000 | ¥7.56179 | ¥7,561.79 |
2,500 | ¥7.05768 | ¥17,644.20 |