TEN 3-2421N | ||
---|---|---|
DigiKey Part Number | 1951-1554-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 3-2421N | |
Description | DC DC CONVERTER +/-5V 2.5W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 3-2421N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.54000 | ¥129.54 |
10 | ¥127.59800 | ¥1,275.98 |
25 | ¥125.63240 | ¥3,140.81 |
50 | ¥121.70520 | ¥6,085.26 |
100 | ¥109.92810 | ¥10,992.81 |
250 | ¥107.96508 | ¥26,991.27 |
500 | ¥106.00188 | ¥53,000.94 |