TEN 10-2415 | |
---|---|
DigiKey Part Number | 1951-2934-ND |
Manufacturer | |
Manufacturer Product Number | TEN 10-2415 |
Description | DC DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 415mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 10-2415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 415mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.82000 | ¥425.82 |
10 | ¥395.82200 | ¥3,958.22 |
25 | ¥383.25160 | ¥9,581.29 |
50 | ¥364.40480 | ¥18,220.24 |
100 | ¥339.27340 | ¥33,927.34 |
250 | ¥311.03180 | ¥77,757.95 |