TEN 10
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TEN 10-2415 DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 134 | Tube | - | |
TEN 10-2411 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 90 | Tube | - | |
TEN 10-2423 DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 449 | Tube | - | |
TEN 10-2421 DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 47 | Tube | - | |
TEN 10-1211 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 84 | Tube | - | |
TEN 10-2410 DC DC CONVERTER 3.3V 7.9W | DC DC CONVERTER 3.3V 7.9W | 30 | Tube | - | |
TEN 10-2413 DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 24 | Tube | - | |
TEN 10-2412 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 10 | Tube | - | |
TEN 10-1215 DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 9 | Tube | - | |
TEN 10-2422 DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 17 | Tube | - | |
TEN 10-1223 DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 10 | Tube | - | |
TEN 10-4813 DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 9 | Tube | - | |
TEN 10-4815 DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 20 | Tube | - | |
TEN 10-1212 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 10 | Tube | - | |
TEN 10-4811 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 10 | Tube | - |