TDN 1-2412WI | ||
---|---|---|
DigiKey Part Number | TDN1-2412WI-ND | |
Manufacturer | ||
Manufacturer Product Number | TDN 1-2412WI | |
Description | DC DC CONVERTER 12V 1.1W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 90mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TDN 1-2412WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.78000 | ¥135.78 |
10 | ¥133.72200 | ¥1,337.22 |
25 | ¥131.63520 | ¥3,290.88 |
50 | ¥125.36660 | ¥6,268.33 |
100 | ¥114.91940 | ¥11,491.94 |
250 | ¥112.82992 | ¥28,207.48 |
500 | ¥111.15834 | ¥55,579.17 |