
TCK-162 | |
|---|---|
DigiKey Part Number | TCK-162-ND |
Manufacturer | |
Manufacturer Product Number | TCK-162 |
Description | CMC 55.6UH 1A 4LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55.6 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 1A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-162 Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 4 | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Inductance @ Frequency 55.6 µH @ 100 kHz | Height (Max) 0.177" (4.50mm) |
Current Rating (Max) 1A | Package / Case Horizontal, 4 Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.84000 | ¥47.84 |
| 5 | ¥44.10600 | ¥220.53 |
| 10 | ¥42.60800 | ¥426.08 |
| 30 | ¥40.31767 | ¥1,209.53 |
| 50 | ¥39.29720 | ¥1,964.86 |
| 100 | ¥37.95450 | ¥3,795.45 |
| 250 | ¥36.24808 | ¥9,062.02 |
| 500 | ¥35.00894 | ¥17,504.47 |






