
TCK-155 | |
|---|---|
DigiKey Part Number | 1951-1054-ND |
Manufacturer | |
Manufacturer Product Number | TCK-155 |
Description | FIXED IND 39UH 500MA 1 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 500 mA 1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-155 Models |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥18.19400 | ¥181.94 |
| 30 | ¥16.57567 | ¥497.27 |
| 50 | ¥15.87180 | ¥793.59 |
| 100 | ¥14.96540 | ¥1,496.54 |
| 250 | ¥13.84664 | ¥3,461.66 |
| 500 | ¥13.05750 | ¥6,528.75 |
| 1,000 | ¥12.31444 | ¥12,314.44 |
| 2,500 | ¥12.04112 | ¥30,102.80 |









