


TDN 1-1211WI | |
|---|---|
DigiKey Part Number | 1951-2900-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1211WI |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1211WI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.15000 | ¥144.15 |
| 5 | ¥138.83600 | ¥694.18 |
| 10 | ¥136.57900 | ¥1,365.79 |
| 30 | ¥133.08367 | ¥3,992.51 |
| 50 | ¥131.48460 | ¥6,574.23 |
| 100 | ¥129.34520 | ¥12,934.52 |
| 250 | ¥126.56700 | ¥31,641.75 |
| 500 | ¥124.50214 | ¥62,251.07 |



