Isolated Module DC DC Converter 1 Output 12V 90mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 90mA 18V - 75V Input
E-gnition Hamburg team

TDN 1-4812WI

DigiKey Part Number
TDN1-4812WI-ND
Manufacturer
Manufacturer Product Number
TDN 1-4812WI
Description
DC DC CONVERTER 12V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 90mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 1-4812WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.1 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
90mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.15000¥144.15
5¥138.83600¥694.18
10¥136.57900¥1,365.79
30¥133.08367¥3,992.51
50¥131.48460¥6,574.23
100¥129.34520¥12,934.52
250¥126.56700¥31,641.75
500¥124.50214¥62,251.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.