
TDN 1-1222WI | |
|---|---|
DigiKey Part Number | TDN1-1222WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1222WI |
Description | DC DC CONVERTER +/-12V 1.1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1222WI Models |
Category | Current - Output (Max) 45mA, 45mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.98000 | ¥165.98 |
| 5 | ¥159.81000 | ¥799.05 |
| 10 | ¥157.22100 | ¥1,572.21 |
| 30 | ¥153.19333 | ¥4,595.80 |
| 50 | ¥151.35420 | ¥7,567.71 |
| 100 | ¥148.89050 | ¥14,889.05 |
| 250 | ¥145.69088 | ¥36,422.72 |
| 500 | ¥143.31408 | ¥71,657.04 |



