56 µH Unshielded Inductor 700 mA 400mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-045

DigiKey Part Number
1951-1011-ND
Manufacturer
Manufacturer Product Number
TCK-045
Description
FIXED IND 56UH 700MA 400 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 700 mA 400mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.199" (5.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Factory Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥23.95000¥239.50
30¥21.81900¥654.57
50¥20.89340¥1,044.67
100¥19.69910¥1,969.91
250¥18.22808¥4,557.02
500¥17.19018¥8,595.09
1,000¥16.34151¥16,341.51
Manufacturers Standard Package