


TMR 3-1212 | |
|---|---|
DigiKey Part Number | 1951-2366-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1212 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1212 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.38000 | ¥179.38 |
| 5 | ¥172.69400 | ¥863.47 |
| 10 | ¥169.89100 | ¥1,698.91 |
| 30 | ¥165.54067 | ¥4,966.22 |
| 50 | ¥163.55080 | ¥8,177.54 |
| 100 | ¥160.88950 | ¥16,088.95 |
| 250 | ¥157.43164 | ¥39,357.91 |
| 500 | ¥154.86214 | ¥77,431.07 |


