


TMR 3-2410 | |
|---|---|
DigiKey Part Number | 1951-2599-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2410 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2410 Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.38000 | ¥179.38 |
| 5 | ¥172.69400 | ¥863.47 |
| 10 | ¥169.89100 | ¥1,698.91 |
| 30 | ¥165.54067 | ¥4,966.22 |
| 50 | ¥163.55080 | ¥8,177.54 |
| 100 | ¥160.88860 | ¥16,088.86 |
| 250 | ¥157.43128 | ¥39,357.82 |
| 500 | ¥154.86180 | ¥77,430.90 |




