


TMR 3-2422 | |
|---|---|
DigiKey Part Number | 1951-2604-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2422 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2422 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.64000 | ¥188.64 |
| 5 | ¥181.65800 | ¥908.29 |
| 10 | ¥178.72300 | ¥1,787.23 |
| 30 | ¥174.14400 | ¥5,224.32 |
| 50 | ¥172.05240 | ¥8,602.62 |
| 100 | ¥169.25130 | ¥16,925.13 |
| 250 | ¥165.61296 | ¥41,403.24 |
| 500 | ¥162.91000 | ¥81,455.00 |


