Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP-1A12

DigiKey Part Number
3008-SIP-1A12-ND
Manufacturer
Manufacturer Product Number
SIP-1A12
Description
200V/1A REED RELAY, 1 FORM A, 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
12 mA
Manufacturer
Toward Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 80°C
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
100VAC, 100VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥18.84600¥188.46
25¥18.00240¥450.06
50¥17.38640¥869.32
100¥16.79110¥1,679.11
250¥16.03420¥4,008.55
500¥15.48394¥7,741.97
1,000¥14.95233¥14,952.33
5,000¥13.78602¥68,930.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.