
DIP-1A12 | |
|---|---|
DigiKey Part Number | 3008-DIP-1A12-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1A12 |
Description | 200V/1A REED RELAY, 1 FORM A, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥23.94000 | ¥239.40 |
| 25 | ¥22.86560 | ¥571.64 |
| 50 | ¥22.08300 | ¥1,104.15 |
| 100 | ¥21.32570 | ¥2,132.57 |
| 250 | ¥20.36452 | ¥5,091.13 |
| 500 | ¥19.66546 | ¥9,832.73 |
| 1,000 | ¥18.98997 | ¥18,989.97 |
| 5,000 | ¥17.50833 | ¥87,541.65 |



