
SIP-1A24 | |
|---|---|
DigiKey Part Number | 3008-SIP-1A24-ND |
Manufacturer | |
Manufacturer Product Number | SIP-1A24 |
Description | 200V/1A REED RELAY, 1 FORM A, 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 80°C |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.76000 | ¥21.76 |
| 10 | ¥19.41900 | ¥194.19 |
| 25 | ¥18.54680 | ¥463.67 |
| 50 | ¥17.91100 | ¥895.55 |
| 100 | ¥17.29870 | ¥1,729.87 |
| 250 | ¥16.51872 | ¥4,129.68 |
| 500 | ¥15.95182 | ¥7,975.91 |
| 1,000 | ¥15.40427 | ¥15,404.27 |
| 5,000 | ¥14.20262 | ¥71,013.10 |




