Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFM-1C12

DigiKey Part Number
3008-BFM-1C12-ND
Manufacturer
Manufacturer Product Number
BFM-1C12
Description
200V/1.0A REED RELAY, 1 FORM C,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
8 mA
Manufacturer
Toward Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Through Hole
Must Release Voltage
1 VDC
Coil Voltage
12VDC
Operate Time
1 ms
Contact Form
SPDT (1 Form C)
Release Time
2 ms
Contact Rating (Current)
250 mA
Operating Temperature
-25°C ~ 85°C
Switching Voltage
150VDC - Max
Coil Resistance
1.5 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.75000¥169.75
10¥151.23900¥1,512.39
25¥144.41640¥3,610.41
50¥139.45820¥6,972.91
135¥132.64452¥17,907.01
270¥128.08441¥34,582.79
540¥123.67772¥66,785.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.